Analog Devices LTC2850MPDD#PBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube
$ 9.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2850MPDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-19.06%

CAD Models

Download Analog Devices LTC2850MPDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2850MPDD#PBF.

Related Parts

Analog DevicesLTC2851MPDD#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP Tube
Analog DevicesLTC2852HDD#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin DFN EP
Analog DevicesLTC2852MPDD#PBF
Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP Tube
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
3.3V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602 Yes 20kBd Voltage Regulator DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MCP2021 Series 20 KBd 18 V LIN Transceiver with Voltage Regulator - DFN-8
MICROCHIP MCP2021-500E/MD, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN DFN

Descriptions

Descriptions of Analog Devices LTC2850MPDD#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube
IC TRANSCEIVER HALF 1/1 8DFN / 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Line Driver/Receiver, 1 Driver, CMOS, PDSO8
3.3V 20Mbps RS485/RS422 Transceiver
TRANSCEIVER, 20MBPS, 125DEG C, DFN-EP-8;
Rs422/Rs485 Transceiver, 20Mbps/Dfn-Ep-8; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:20Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. LTC2850MPDD#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated