Analog Devices LTC2850IMS8#TRPBF

IC TXRX RS485 20MBPS 8-MSOP / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP T/R
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2850IMS8#TRPBF.

Newark

Datasheet18 pages10 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-31.95%

CAD Models

Download Analog Devices LTC2850IMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 2.925
$ 2.925
Stock
304,063
341,263
341,263
Authorized Distributors
6
6
6
Case/Package
MSOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
16 Mbps
16 Mbps
Receiver Hysteresis
-
100 mV
100 mV
Simplex/Duplex
-
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2850IMS8#TRPBF.

Related Parts

Analog DevicesLTC2851CMS8#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Analog DevicesLTC2851HMS8#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesLTC2852HMS#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 10-Pin MSOP Tube
Texas InstrumentsSN65HVD3088EDGKG4
EAR99 65HVD3088 Tube RS422RS485 interface transceiver 5V 900muA 19.986414mg 20ns
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range

Descriptions

Descriptions of Analog Devices LTC2850IMS8#TRPBF provided by its distributors.

IC TXRX RS485 20MBPS 8-MSOP / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP T/R
Ic,Line Transceiver,Cmos,1 Driver,1 Rcvr,Tssop,8Pin,Plastic
3.3V 20Mbps RS485/RS422 Transceiver
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2850IMS8-TRPBF