Analog Devices LTC2804IGN-1#PBF

IC TXRX RS232 DUAL 16-SSOP / Dual Transmitter/Receiver RS-232 Automotive 16-Pin SSOP N Tube
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2804IGN-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-11.75%

CAD Models

Download Analog Devices LTC2804IGN-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 4.845
$ 4.845
Stock
267,753
285,810
285,810
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
-
-
Number of Receivers
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2804IGN-1#PBF.

Related Parts

Analog DevicesMAX3232EEAE+T
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC TXRX RS232 250KBPS LP 16-SSOP
MaxLinearSP3232EEA-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
MaxLinearSP3232ECA-L
True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16SSOP
Analog DevicesMAX3232ECAE
Non-RoHS Compliant SCHMITT TRIGGER Tin GULL WING Transceiver 0C~70C 1Mbps 150ns 130.010913mg
MaxLinearSP3232EBCA-L
Dual Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 ESD TRUE 16SSOP
Analog DevicesMAX3218CAP+
MAX3218 Series 235 kbps 4.25 V Surface Mount RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Analog Devices LTC2804IGN-1#PBF provided by its distributors.

IC TXRX RS232 DUAL 16-SSOP / Dual Transmitter/Receiver RS-232 Automotive 16-Pin SSOP N Tube
1.8V to 5.5V RS-232 Single and Dual Transceivers
RS-232 Interface IC 1.8V-5V 2D+2R 1Mbps RS232 Transceiver
1Mbps transceiver 2/2 SSOP-16-150mil RS232 ICs ROHS
1.8V to 5.5V RS-232 1x & 2x Tr
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
TRANSCEIVER, 1.8V~5V, RS232, 16SSOP
1.8V to 5V 1Mbps Dual RS232 Tx/Rx
IC TRANSCEIVER HALF 2/2 16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2804IGN-1#PBF.
  • LTC2804IGN-1-PBF
  • LTC2804IGN-1PBF
  • LTC2804IGN1#PBF
  • LTC2804IGN1PBF