MaxLinear SP3232ECA-L

True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16SSOP
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232ECA-L.

IHS

Datasheet21 pages6 years ago
Datasheet22 pages9 years ago

element14

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-99.81%

CAD Models

Download MaxLinear SP3232ECA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.61
$ 0.61
Stock
137,567
287,517
287,517
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3232EBCA-L
Dual Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 ESD TRUE 16SSOP
MaxLinearSP3232EBEA-L
Dual Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 ESD TRUE 16SSOP
MaxLinearSP3232EEA-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
RenesasICL3221CAZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of MaxLinear SP3232ECA-L provided by its distributors.

True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16SSOP
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Ic: Interface; Transceiver; Full Duplex,Rs232; 235Kbps; Ssop16
RoHS Compliant Lead Free Transceiver RS-232 (Type) 70C 775mW 120kbps 300ns
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, SSOP
Dual Transmitter/Receiver RS-232 16-Pin SSOP
RS-232 120KBPS 2TX/2RX TRANSCEIVER, 3V TO 5.5V, 15KV ESD
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar