Analog Devices LTC2804CDHC#PBF

IC TXRX RS232 DUAL 16-DFN / Dual Transmitter/Receiver RS-232 Automotive 16-Pin DFN EP Tube
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2804CDHC#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+75.00%

CAD Models

Download Analog Devices LTC2804CDHC#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
$ 4.8
$ 4.8
Stock
221,729
178,410
178,410
Authorized Distributors
6
4
4
Case/Package
DFN
DFN
DFN
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2804CDHC#PBF.

Related Parts

Analog DevicesLTC2802CDE#TRPBF
LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers
Analog DevicesLTC2801IDE#TRPBF
IC TXRX RS232 12-DFN / Single Transmitter/Receiver RS-232 Automotive 12-Pin DFN EP T/R
Analog DevicesLTC2801CDE#TRPBF
LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers
MicrochipMD0105K6-G
Four-Channel High Voltage Protection T/R Switch | IC PWM MGMT SUPERVISOR 18VDFN
MicrochipMD0101K6-G
High Voltage Protection T/R Switch 18-Pin VDFN EP Tray / IC HI VOLT TR SWITCH 18-DFN
Transmit/Receive (T/R) Switch ICs, 4 Channels, ±130V, 100MHz, VDFN-18, RoHS

Descriptions

Descriptions of Analog Devices LTC2804CDHC#PBF provided by its distributors.

IC TXRX RS232 DUAL 16-DFN / Dual Transmitter/Receiver RS-232 Automotive 16-Pin DFN EP Tube
1.8V to 5.5V RS-232 Single and Dual Transceivers
1.8V to 5.5V RS-232 1x & 2x Tr
Ic,Line Transceiver,Cmos,2 Driver,2 Rcvr,Llcc,16Pin,Plastic
1.8V to 5V 1Mbps Dual RS232 Tx/Rx
RS232 TRANSCEIVER, 0 TO 70DEG C;
DFN16 1.8V-5V 2D+2R 1MBPS RS23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2804CDHCPBF