Analog Devices LTC2802CDE#TRPBF

LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2802CDE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+316%

Alternate Parts

Price @ 1000
$ 3.34
$ 3.223
$ 3.223
Stock
264,949
271,925
271,925
Authorized Distributors
5
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesLTC2801CDE#TRPBF
LTC2801 - 1.8V to 5.5V RS-232 Single and Dual Transceivers
Analog DevicesLTC2801IDE#TRPBF
IC TXRX RS232 12-DFN / Single Transmitter/Receiver RS-232 Automotive 12-Pin DFN EP T/R
Analog DevicesLTC2861CDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers

Descriptions

Descriptions of Analog Devices LTC2802CDE#TRPBF provided by its distributors.

LTC2802 - 1.8V to 5.5V RS-232 Single and Dual Transceivers
Single Transmitter/Receiver RS-232 12-Pin DFN EP T/R
1.8V to 5.5V RS-232 1x & 2x Tr
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO12
IC,LINE TRANSCEIVER,1 DRIVER,1 RCVR,LLCC,12PIN,PLASTIC
1.8V to 5V 1Mbps Single RS232 Tx/Rx
DFN12 1.8V-5V 1D+1R 1MBPS RS23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2802CDETRPBF