Analog Devices LTC2755CUP-12#PBF

Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
$ 15.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2755CUP-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Alternate Parts

Price @ 1000
$ 15.49
$ 18.555
Stock
185,712
84,089
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2755CUP-12#PBF.

Related Parts

Analog DevicesLTC2755IUP-12#PBF
Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
Analog DevicesLTC2753AIUK-16#PBF
Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
Texas InstrumentsDAC7718SRGZT
DAC 8-CH Resistor-String 12-bit 48-Pin VQFN EP T/R
Texas InstrumentsDAC8218SRGZT
DAC 8-CH Resistor-String 14-bit 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2755CUP-12#PBF provided by its distributors.

Quad Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
2us Parallel ±1LSB 2.7V~5.5V 12Bit QFN-64-EP(9x9) Digital To Analog Converters (DACs) ROHS
IC DAC 12BIT CUR OUT 64-QFN / DAC 4-CH 12-bit 64-Pin QFN EP Tube
D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PQCC64
12 BIT DAC, QUAD, PARALLEL, 64DFN; Resolution (Bits):12bit; Settling Time:2µs; No. of DACs:4; Interface Type:Parallel; Output Type:Current; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; No.;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2755CUP-12-PBF
  • LTC2755CUP12#PBF
  • LTC2755CUP12PBF