Analog Devices LTC2664HUH-12#PBF

Quad 16-Bit/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference
$ 26.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2664HUH-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Inventory History

3 month trend:
-10.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2664HUH-12#PBF.

Related Parts

Texas InstrumentsDAC7558IRHBT
12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105
Analog DevicesMAX5135GTG+
DAC 4-CH Resistor-String 12-bit 24-Pin TQFN EP
Analog DevicesMAX5137GTG+
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up
Texas InstrumentsDAC7822IRTAT
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Texas InstrumentsDAC7822IRTAR
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Analog DevicesMAX5853ETL+
12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices LTC2664HUH-12#PBF provided by its distributors.

Quad 16-Bit/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference
D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC32
15.5us SPI 1.71V~5.5V 12 Bits QFN-32-EP(5x5) Digital to Analog Converters (DAC) ROHS
DAC, QUAD, 12BIT, QFN-32; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 4.5V to 5.5V, ± 4.5V to ± 15.75V; ADC / DAC Case Style: QFN; No. of Pins: 32Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2664HUH-12-PBF
  • LTC2664HUH-12PBF