Analog Devices LTC2630ISC6-HZ8#TRMPBF

D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2630ISC6-HZ8#TRMPBF.

Inventory History

3 month trend:
-6.92%

CAD Models

Download Analog Devices LTC2630ISC6-HZ8#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 1.726
$ 1.726
Stock
172,342
154,661
154,661
Authorized Distributors
6
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2630ISC6-HZ8#TRMPBF.

Related Parts

D/A Converter, 1 Func, Serial Input Loading, 3.7us Settling Time, PDSO6
D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6
D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6
Texas InstrumentsDAC6311IDCKT
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC6311IDCKR
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC5311IDCKR
SERIAL INPUT LOADING 12 us SETTLING TIME 8-BIT DAC PDSO6

Descriptions

Descriptions of Analog Devices LTC2630ISC6-HZ8#TRMPBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6
Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
8-bit Vout DAC SC70 (4.096V ref, reset to zero-scale)
3.7us SPI 5V 8Bit SC-70-6 Digital To Analog Converters (DACs) ROHS
DAC, 8BIT, SC-70-6, -40 TO 85DEG C;
1x 12-/10-/8-B R2R DACs w/ Int
数模转换器, 8位, SC-70-6, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2630ISC6-HZ8-TRMPBF
  • LTC2630ISC6HZ8#TRMPBF