Analog Devices LTC2621CDD-1#PBF

D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2621CDD-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Component Distributors Inc.

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices LTC2621CDD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2621IDD#PBF
Digital To Analogue Converter, 12 Bit, Serial, 2.5V To 5.5V, Dfn, 10
Analog DevicesLTC2626IDD#PBF
IC DAC 12BIT V-OUT 10DFN / 12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Analog DevicesLTC2626IDD-1#PBF
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
MicrochipMCP4821-E/MC
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube Automotive AEC-Q100
MicrochipMCP4921-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)
MicrochipMCP4921T-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)
MicrochipMCP4811-E/MC
DAC 1-CH Resistor-String 10-bit Automotive 8-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2621CDD-1#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
Digital To Analog Converter Dac, 12 Bit, Dfn-10
12-Bit Rail-to-Rail DACs in 10-Lead DFN
DAC 1-CH 12-bit 10-Pin DFN EP Tube
IC, SM, DAC, 12-BIT; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Current:375µA; Digital IC Case Style:DFN; No. of Pins:10; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2621; Conversion Time:7µs; IC Case Style:DFN; Input Type:Serial; Interface Type:Serial, 3 Wire; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:1; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Rail-to-Rail; Package / Case:DFN; Settling Time:7µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Supply Voltage Range:2.5V to 5.5V; Termination Type:SMD; Voltage Regulator Type:DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2621CDD-1-PBF
  • LTC2621CDD-1PBF
  • LTC2621CDD1#PBF
  • LTC2621CDD1PBF