Analog Devices MAX5158EEE

DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin QSOP
$ 6.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5158EEE.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5158EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.33
$ 7.075
$ 7.075
Stock
109,505
180,084
180,084
Authorized Distributors
1
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
10
-
-
Settling Time
8 µs
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
-
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX534ACEE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX534AEEE
DAC Serial Input 8-Bit Quad 4.5V to 5.5V 16-Pin QSOP
Analog DevicesLTC2654IGN-H12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesMAX5250BCAP+T
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Texas InstrumentsDAC7614EB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7615EB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX5158EEE provided by its distributors.

DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin QSOP
IC DAC DUAL V-OUT 10BIT 16-QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated