Analog Devices MAX5159CEE

IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
$ 10.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5159CEE.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.21
$ 3.4
Stock
141,309
192,732
Authorized Distributors
1
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
Analog DevicesMAX5158EEE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin QSOP
Analog DevicesMAX533ACEE+
2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Texas InstrumentsDAC7617EB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7616EB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7617EB/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX5159CEE provided by its distributors.

IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
2.7V~3.6V 10bit 2 10 SPI 2.7V~3.6V R-2R QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC DAC DUAL V-OUT 10BIT 16-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated