Analog Devices LTC2622CMS8#PBF

Digital to Analog Converter 2 Channel 12-Bit 8-Pin MSOP
$ 5.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2622CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Jameco

Inventory History

3 month trend:
-52.09%

CAD Models

Download Analog Devices LTC2622CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.845
$ 6.52
$ 6.52
Stock
284,264
226,430
226,430
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5312ARM
IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter
Analog DevicesAD5311BRMZ
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Analog DevicesAD5311BRMZ-REEL
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Texas InstrumentsDAC8162SDGSR
DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC8162SDGST
DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC8163SDGSR
DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices LTC2622CMS8#PBF provided by its distributors.

Digital to Analog Converter 2 Channel 12-Bit 8-Pin MSOP
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO8
Dual 12-Bit Rail-to-Rail DACs in 8-Lead MSOP
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 3weeks ago) Digital to Analog Converter 0C 700muA 860mum 6.5mW
Channels = 2 / Number of Converters = 2 / Architecture = R-2R / Resolution bit = 12 / Full Scale Error % = 0.7 / Integral Nonlinearity (INL) LSB = 4 / Differential Nonlinearity (DNL) LSB = 0.5 / Interfaces = 3-Wire / Interfaces = SPI / Interfaces = Microwire / Reference Type = External / Power Consumption mW = 6.5 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2622CMS8#PBF .
  • LTC2622CMS8-PBF
  • LTC2622CMS8PBF