Analog Devices LTC2463CMS#PBF

1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube
$ 3.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2463CMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2463CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.259
$ 3.65
Stock
172,139
165,097
Authorized Distributors
3
6
Case/Package
MSOP
MSOP
Number of Pins
12
12
Number of Bits
16
16
Sampling Rate
60 sps
60 sps
Polarity
Unipolar
Unipolar
Interface
I2C, Serial
I2C
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2463CMS#PBF.

Related Parts

Analog DevicesLTC2470CMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
Analog DevicesLTC2472IMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
Analog DevicesLTC2473IMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
Texas InstrumentsADC124S021CIMM
ADC Single SAR 200ksps 12-bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC2463CMS#PBF provided by its distributors.

1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO12
16-Bit I2C 60Hz Differential Delta Sigma ADC with Internal Reference
Differential Ultra-Tiny, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference
Analog to Digital Converter IC; Resolution (Bits):16; Sample Rate:60 SPS; Input Channel Type:Differential; Data Interface:Serial, I2C; Supply Voltage Range:2.7V to 5.5V; Supply Current:1.5mA; Digital IC Case Style:MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2463CMSPBF