Analog Devices LTC2452IDDB#TRMPBF

Analog to Digital Converters - ADC 16-bit 60Hz SPI Differential Ultra-Tiny Delta Sigma ADC
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2452IDDB#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-23.66%

CAD Models

Download Analog Devices LTC2452IDDB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 2.33
Stock
114,934
107,932
Authorized Distributors
6
4
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
60 sps
60 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2452IDDB#TRMPBF.

Related Parts

Analog DevicesLTC2451IDDB#TRMPBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
ADC Single Delta-Sigma 15sps 16-bit Serial 8-Pin DFN EP T/R - Tape and Reel
Analog DevicesLTC2483CDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube
Analog DevicesLTC2480HDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
MicrochipMCP3427T-E/MF
Microchip MCP3427T-E/MF; 16 bit Serial ADC; Differential Input; 10-Pin DFN
Analog DevicesMAX11102ATB+T
ADC Single SAR 2Msps 12-bit Serial 10-Pin TDFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2452IDDB#TRMPBF provided by its distributors.

Analog to Digital Converters - ADC 16-bit 60Hz SPI Differential Ultra-Tiny Delta Sigma ADC
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 8-Pin DFN EP T/R
16BIT ADC, DELTA SIGMA, I2C, 8DFN; Resolution (Bits):16bit; Sampling Rate:60SPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:800µA; IC Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2452; Digital IC Case Style:DFN; Input Channel Type:Differential; Input Type:Differential; No. of Channels:1; Package / Case:DFN; Sample Rate:60 SPS; Sample Rate:60SPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated