Analog Devices LTC2483CDD#PBF

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
$ 3.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2483CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-30.96%

CAD Models

Download Analog Devices LTC2483CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.264
$ 4.005
Stock
150,746
109,742
Authorized Distributors
5
6
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
6.8 sps
6.8 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2483CDD#PBF.

Related Parts

Analog DevicesLTC2483IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
Analog DevicesLTC2480HDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
MicrochipMCP3427-E/MF
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
MicrochipMCP3427T-E/MF
Microchip MCP3427T-E/MF; 16 bit Serial ADC; Differential Input; 10-Pin DFN
ADC Single Delta-Sigma 15sps 16-bit Serial 8-Pin DFN EP T/R - Tape and Reel
Analog DevicesLTC2452IDDB#TRMPBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2483CDD#PBF provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
1-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 10-Pin DFN EP Tube
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface
2.7V~5.5V 6.8sps 16bit 1 16 I²C Differential 2.7V~5.5V Sigma-Delta DFN-10 SMD mount
IC, SM, ADC, DELTA-SIGMA 16-BIT; Resolution (Bits):16bit; Sampling Rate:6.8SPS; Data Interface:Serial, I2C; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:160µA; IC Case Style:DFN; No. of Pins:10; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2483; Conversion Time:146900µs; Digital IC Case Style:DFN; Input Channel Type:Rail-to-Rail; Input Type:Rail-to-Rail; No. of Bits:16; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DFN; Sample Rate:6.8SPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2483CDDPBF