Microchip MCP3422A0-E/MC

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A0-E/MC.

LKR

Datasheet58 pages17 years ago

Inventory History

3 month trend:
+971%

CAD Models

Download Microchip MCP3422A0-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 7.45
Stock
1,183,104
110,585
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Number of Bits
18
18
Sampling Rate
3.75 sps
3.75 sps
Polarity
Bipolar
Bipolar
Interface
I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-06
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP3423-E/MF
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube
ADC Single Delta-Sigma 15sps 16-bit Serial 8-Pin DFN EP T/R - Tape and Reel
Analog DevicesLTC2452IDDB#TRMPBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analog DevicesLTC2451IDDB#TRMPBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analog DevicesLTC2483CDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10

Descriptions

Descriptions of Microchip MCP3422A0-E/MC provided by its distributors.

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube
IC ADC 18BIT SIGMA-DELTA 8DFN / 18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-DFN (2x3)
MICROCHIP MCP3422A0-E/MC, 18 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN DFN
ADC, Sigma-Delta, 18-bit, 2 Ch, 3.75sps, I²C, Diff, 2.7V~5.5V, DFN-8, SMD, 2mm × 3mm × 880μm
MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER
ADC, 18BIT, DEL-SIG, 2CH, 12C, 8DFN; Resolution (Bits): 18bit; Sampling Rate: 3.75SPS; Input Channel Type: Differential; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A0-E/MC.
  • MCP3422A0-EMC
  • MCP3422A0E/MC
  • MCP3422A0EMC