Analog Devices LTC2449CUHF#PBF

16-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube
$ 14.775
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2449CUHF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-93.22%

CAD Models

Download Analog Devices LTC2449CUHF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.775
$ 16.47
$ 16.47
Stock
227,003
312,344
312,344
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
38
38
38
Number of Bits
24
24
24
Sampling Rate
8 ksps
8 ksps
8 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2449CUHF#PBF.

Related Parts

Analog DevicesLTC2445CUHF#PBF
8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2447CUHF#PBF
8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube
Analog Devices / Linear TechnologyLTC2445IUHF
8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP
Texas InstrumentsAMC1210IRHAT
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Texas InstrumentsADS7223SRHBT
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7861IBRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2449CUHF#PBF provided by its distributors.

16-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, CMOS, PQCC38
24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution
5V 8Ksps 24bit 16 24 SPI Differential,Single-Ended 5V Sigma-Delta QFN 7mm*5mm*750¦Ìm
24-Bit 8-ch. Diff., High Speed Delta-Sigma ADC
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:8kHz; Input Channels Per ADC:16; Data Interface:Serial, SPI; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:38-QFN; No. of Pins:38 ;RoHS Compliant: Yes
Channels = 16 / Number of Converters = 1 / Architecture = Delta Sigma / Resolution Bit = 24 / Interfaces = 4-Wire Serial / Interfaces = 3-Wire / Interfaces = SPI / Interfaces = Microwire / Sample Rate kSPS = 8 / Integral Nonlinearity (INL) ppm = 15 / Input Type = Voltage / Reference Type = External / Single Supply Voltage Min. V = 4.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = QFN / Pins = 38 / Mounting Type = SMD / Packaging = Tube / Length mm = 7 / Width mm = 5 / Height mm = 0.8 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2449CUHF#PBF.
  • LTC2449CUHFPBF