Analog Devices / Linear Technology LTC2445IUHF

8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2445IUHF.

SHENGYU ELECTRONICS

Datasheet28 pages21 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC2445IUHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.153
$ 15.153
Stock
113,465
348,890
348,890
Authorized Distributors
0
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
38
38
38
Number of Bits
24
24
24
Sampling Rate
8 ksps
8 ksps
8 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesLTC2445CUHF#PBF
8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2447CUHF#PBF
8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube
Analog DevicesLTC2499IUHF#PBF
16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 38-Pin QFN EP Tube
Texas InstrumentsAMC1210IRHAT
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Texas InstrumentsADS7223SRHBT
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7861IBRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2445IUHF provided by its distributors.

8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC38
LTC2445 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD