Analog Devices LTC2445CUHF#TRPBF

8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP T/R
$ 14.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2445CUHF#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC2445CUHF#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.918
$ 12.92
$ 12.92
Stock
204,905
288,340
288,340
Authorized Distributors
4
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
38
38
38
Number of Bits
24
24
24
Sampling Rate
8 ksps
8 ksps
8 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2447CUHF#PBF
8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube
Analog Devices / Linear TechnologyLTC2445IUHF
8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP
Analog DevicesLTC2499IUHF#PBF
16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 38-Pin QFN EP Tube
Texas InstrumentsAMC1210IRHAT
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Texas InstrumentsADS7223SRHBT
12-bit 1MSPS 4x2/2x2 Simultaneous Sampling SAR ADC 32-VQFN -40 to 125
Texas InstrumentsADS7861IBRHBT
4-Channel Dual ADC SAR 500ksps 12-bit Serial 32-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2445CUHF#TRPBF provided by its distributors.

8-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQCC38
24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution
24-Bit 4-ch. Diff., High Speed Delta-Sigma ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2445CUHFTRPBF