Analog Devices LTC2422IMS#PBF

2-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP Tube
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2422IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Inventory History

3 month trend:
-83.68%

CAD Models

Download Analog Devices LTC2422IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.07
$ 9.614
$ 9.614
Stock
136,536
211,217
211,217
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
20
20
20
Sampling Rate
7.5 sps
7.5 sps
7.5 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2422IMS#PBF.

Related Parts

Analog DevicesLTC2431IMS#PBF
1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP Tube
Analog Devices / Linear TechnologyLTC2431CMS
Single Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP
Analog DevicesLTC2401CMS#PBF
1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP Tube
MicrochipMCP3423-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
MicrochipMCP3423T-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 10-Pin MSOP T/R
Texas InstrumentsADC141S626CIMMX/NOPB
14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
Analog DevicesAD7942BRMZ
1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7685ARMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC2422IMS#PBF provided by its distributors.

2-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:7.5 SPS; Input Channels Per ADC:2; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated