Analog Devices LTC2292IUP#PBF

ADC, 12-BIT, 40MSPS, QFN-64; Available until stocks are exhausted Alternative available
$ 31.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2292IUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-1.24%

CAD Models

Download Analog Devices LTC2292IUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.936
$ 26.695
Stock
196,627
133,963
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2292IUP#PBF.

Related Parts

Analog DevicesLTC2287CUP#PBF
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2286IUP#PBF
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2288CUP#PBF
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesMAX1121EGK+D
ADC Single Pipelined 250Msps 8-bit Parallel/LVDS 68-Pin QFN EP
Analog DevicesMAX1122BEGK+TD
ADC Single Pipelined 170Msps 10-bit Parallel/LVDS 68-Pin QFN EP T/R
Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2292IUP#PBF provided by its distributors.

ADC, 12-BIT, 40MSPS, QFN-64; Available until stocks are exhausted Alternative available
ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
IC ADC DUAL 12BIT 40MSPS 64QFN / 2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 64-Pin QFN EP Tube
Dual 12-Bit, 40Msps Low Power 3V ADCs
64-WFQFN Exposed Pad LTC2292 PRODUCTION (Last Updated: 2weeks ago) Simultaneous Sampling analog digital converter 9mm 78mA 40Msps 285mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40MSPS; Input Channels Per ADC:2; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2292IUPPBF