Analog Devices MAX1121EGK+D

ADC Single Pipelined 250Msps 8-bit Parallel/LVDS 68-Pin QFN EP
$ 29.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1121EGK+D.

DigiKey

Datasheet17 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1121EGK+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.23
$ 14.82
Stock
35,986
68,960
Authorized Distributors
1
1
Case/Package
QFN
QFN EP
Number of Pins
68
-
Number of Bits
8
-
Sampling Rate
250 Msps
-
Polarity
-
-
Interface
LVDS, Parallel
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesLTC2287CUP#PBF
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2233IUK#PBF
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 48-Pin QFN EP Tube
Analog DevicesLTC2281IUP#PBF
2-Channel Dual ADC Pipelined 125Msps 10-bit Parallel 64-Pin QFN EP Tube
Analog DevicesMAX1122BEGK+TD
ADC Single Pipelined 170Msps 10-bit Parallel/LVDS 68-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices MAX1121EGK+D provided by its distributors.

ADC Single Pipelined 250Msps 8-bit Parallel/LVDS 68-Pin QFN EP
68-VFQFN Exposed Pad MAX1121 LVDS Parallel Tin (Sn) analog digital converter 0.9mm 250Msps 2008 1.8V
ADC SGL PIPELINED 250MSPS 8BIT PARALLEL 68QFN
ADC, PROPRIETARY METHOD, 8-BIT,
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated