Analog Devices LTC2265IUJ-12#PBF

2-Channel Dual ADC Pipelined 65Msps 12-bit Serial 40-Pin QFN EP Tube
$ 42.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2265IUJ-12#PBF.

Linear Technology

Datasheet34 pages14 years ago
Technical Drawing1 page20 years ago

Analog Devices

iiiC

element14

CAD Models

Download Analog Devices LTC2265IUJ-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.74
$ 37.2
Stock
110,556
126,658
Authorized Distributors
3
4
Case/Package
QFN
QFN
Number of Pins
40
40
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
-
Bipolar
Interface
LVDS, Parallel, SPI
LVDS, Serial
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
0.1 LSB
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2265IUJ-12#PBF.

Related Parts

Analog DevicesLTC2265CUJ-12#PBF
12-bit, 65Msps,1.8V Low-Power Dual ADC, Serial LVDS Outputs
Analog DevicesLTC2258CUJ-12#PBF
Single ADC Pipelined 65Msps 12-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesLTC2258CUJ-14#PBF
Single ADC Pipelined 65Msps 14-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Texas InstrumentsADS6122IRHBT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6122IRHBTG4
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2265IUJ-12#PBF provided by its distributors.

2-Channel Dual ADC Pipelined 65Msps 12-bit Serial 40-Pin QFN EP Tube
12-Bit, 65Msps Low Power Dual ADCs
ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC40
12Bit 1.7V~1.9V 65MHz serial QFN-40-EP(6x6) Analog To Digital Converters (ADCs) ROHS
Analog Digital Surface Mount PRODUCTION (Last Updated: 3weeks ago) LVDS SPI Serial Analog to Digital Converter 85C 1.9V 232mW 65Msps
IC, ADC, 12BIT, 65MSPS, QFN-40; Resolution (Bits):12; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Current:82mA; Offset Voltage:3mV; Digital IC Case Style:QFN; No. of Pins:40 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2265IUJ-12-PBF
  • LTC2265IUJ12PBF