Analog Devices LTC2240CUP-12#PBF

1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube
$ 64.167
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2240CUP-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-30.71%

CAD Models

Download Analog Devices LTC2240CUP-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.167
$ 82.4
Stock
146,926
129,630
Authorized Distributors
4
5
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
170 Msps
170 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
Parallel
Integral Nonlinearity (INL)
2.1 LSB
2.1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2240CUP-12#PBF.

Related Parts

Analog DevicesLTC2240IUP-12#PBF
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2241CUP-12#PBF
1-Channel Single ADC Pipelined 210Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2241IUP-10#TRPBF
1-Channel Single ADC Pipelined 210Msps 10-bit Parallel 64-Pin QFN EP T/R
Analog DevicesMAX1213NEGK+D
ADC Single Pipelined 170Msps 12-bit Parallel/LVDS 68-Pin QFN EP
Analog DevicesMAX1214NEGK+D
ADC Single Pipelined 210Msps 12-bit Parallel/LVDS 68-Pin QFN EP
Analog DevicesMAX1122EGK+D
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, QCC68
Texas InstrumentsADS5560IRGZT
16-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5562IRGZT
16-bit, 80-MSPS analog-to-digital converter (ADC) with high SNR and CMOS/LVDS outputs 48-VQFN -40 to 85
Analog DevicesMAX1124EGK+D
1.8V, 10-Bit, 250Msps Analog-to-Digital Converter with LVDS Outputs for Wideband Applications
Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2240CUP-12#PBF provided by its distributors.

1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
12Bit 2.375V~2.625V 170MHz Parallel QFN-64-EP(9x9) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:170MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2240CUP-12-PBF