Analog Devices LTC2216CUP#PBF

1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 64-Pin QFN EP Tube
$ 121.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2216CUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2216CUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.99
$ 141.11
Stock
66,380
156,982
Authorized Distributors
3
4
Case/Package
-
QFN
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
500 mV
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2216CUP#PBF.

Related Parts

Analog DevicesLTC2204CUK#PBF
Analog to Digital Converter Single Pipelined 40 MSPS 16-Bit Parallel 48-Pin QFN Ep
Analog DevicesLTC2293CUP#PBF
ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2220CUP
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Texas InstrumentsADS5562IRGZT
16-bit, 80-MSPS analog-to-digital converter (ADC) with high SNR and CMOS/LVDS outputs 48-VQFN -40 to 85
Texas InstrumentsADS5560IRGZT
16-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS61B29IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
Analog DevicesMAX1124EGK+D
1.8V, 10-Bit, 250Msps Analog-to-Digital Converter with LVDS Outputs for Wideband Applications

Descriptions

Descriptions of Analog Devices LTC2216CUP#PBF provided by its distributors.

1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Bipolar Single Surface Mount PRODUCTION (Last Updated: 3months ago) Analog to Digital Converter 70C 3.465V 1.518W 80Msps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2216CUPPBF