Analog Devices LTC2208IUP#PBF

1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP Tube
$ 160.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2208IUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

iiiC

Inventory History

3 month trend:
+63.44%

CAD Models

Download Analog Devices LTC2208IUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 160.304
$ 140.56
$ 140.56
Stock
147,256
66,501
66,501
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
130 Msps
130 Msps
130 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2208IUP#PBF.

Related Parts

Analog DevicesLTC2208CUP#PBF
1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2209CUP#PBF
1-Channel Single ADC Pipelined 160Msps 16-bit Parallel/LVDS Automotive 64-Pin QFN EP Tube
Analog DevicesLTC2217CUP#PBF
Analogue To Digital Converter, 16 Bit, 105 Msps, Single, 3.135 V, 3.465 V, Qfn
Texas InstrumentsADS62P44IRGCT
Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P45IRGCT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P45IRGCR
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2208IUP#PBF provided by its distributors.

1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog To Digital Converter Adc, 16 Bit, 130Msps, Qfn-64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2208IUPPBF