Texas Instruments ADS62P44IRGCT

Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 103.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P44IRGCT.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet77 pages15 years ago
Datasheet29 pages18 years ago
Datasheet68 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+5.81%

CAD Models

Download Texas Instruments ADS62P44IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.738
$ 72.201
Stock
142,278
192,774
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P44IRGCT.

Related Parts

Texas InstrumentsADS62P45IRGCT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P45IRGCR
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6244IRGZT
Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS62P44IRGCT provided by its distributors.

Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
2-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC64
ADC, 14bit 105Msps 74.5dB LVDS Parallel Differential 3V~3.6V 1.65V~3.6V Pipelined QFN SMD, Adhesive Mount 9mm × 9mm × 880μm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:105MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.