Texas Instruments ADS62P45IRGCT

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 108.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P45IRGCT.

Farnell

Datasheet78 pages11 years ago
Datasheet77 pages15 years ago
Datasheet77 pages16 years ago

Texas Instruments

element14

element14 APAC

iiiC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments ADS62P45IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 108.625
$ 90.39
Stock
257,759
374,415
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P45IRGCT.

Related Parts

Texas InstrumentsADS62P44IRGCT
Dual-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6245IRGZT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6245IRGZ25
ADC Dual Pipelined 125Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS62P45IRGCT provided by its distributors.

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 125Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
ADC, 3V~3.6V, 74.2dB, 125Msps, 14-bit, 2 Ch, 14-bit, LVDS, Parallel Differential, 1.65V~3.6V, Pipelined, QFN, SMD, Adhesive Mount, 9mm × 9mm × 880μm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:125MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.