Analog Devices LTC2203IUK#PBF

1-Channel Single ADC Pipelined 25Msps 16-bit Parallel 48-Pin QFN EP Tube
$ 73.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2203IUK#PBF.

Inventory History

3 month trend:
-34.10%

CAD Models

Download Analog Devices LTC2203IUK#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.525
$ 61.315
Stock
42,296
173,848
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
25 Msps
25 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
500 mV
3.135 V
Max Supply Voltage
3.6 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2203IUK#PBF.

Related Parts

Analog DevicesLTC2204IUK#PBF
1-Channel Single ADC Pipelined 40Msps 16-bit Parallel 48-Pin QFN EP Tube
Analog DevicesLTC2205CUK#PBF
1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 48-Pin QFN EP Tube
Analog DevicesLTC2206IUK#PBF
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin QFN EP Tube
Analog DevicesMAX1358BETL+
16-Bit, Data-Acquisition System with ADC, DACs, UPIOs, RTC, Voltage Monitors, and Temp Sensor
Texas InstrumentsADC3421IRTQ25
Quad-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADC3441IRTQ25
Quad-Channel, 14-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2203IUK#PBF provided by its distributors.

1-Channel Single ADC Pipelined 25Msps 16-bit Parallel 48-Pin QFN EP Tube
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
IC ADC 16BIT PIPELINED 48QFN
ACCELEROMETER 2G ANALOG 16LGA
模数转换器, 16位, 25MSPS, QFN-48;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2203IUKPBF