Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC3421IRTQ25

Quad-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3421IRTQ25.

Texas Instruments

Datasheet55 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

CAD Models

Download Texas Instruments ADC3421IRTQ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3421IRTQ25.

Related Parts

Texas InstrumentsADC3441IRTQ25
Quad-Channel, 14-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADC3422IRTQ25
Quad-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADC3423IRTQ25
Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Analog DevicesLTC2265CUJ-12#PBF
12-bit, 65Msps,1.8V Low-Power Dual ADC, Serial LVDS Outputs
Analog DevicesLTC2258CUJ-12#PBF
Single ADC Pipelined 65Msps 12-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP
Analog DevicesLTC2257IUJ-12#PBF
Single ADC Pipelined 40Msps 12-bit Parallel/Serial (SPI)/LVDS 40-Pin QFN EP

Descriptions

Descriptions of Texas Instruments ADC3421IRTQ25 provided by its distributors.

Quad-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
4-Channel Quad ADC Pipelined 25Msps 12-bit Serial 56-Pin VQFN EP
ADC, 4CH, 12BIT, 25MSPS, SERIAL, VQFN-56
Adc, 4Ch, 12Bit, 25Msps, Serial, Vqfn-56; Resolution (Bits):12Bit; Sampling Rate:25Msps; Input Channel Type:differential, Single Ended; Data Interface:serial; Supply Voltage Type:single; Supply Voltage Min:1.7V; No. Of Pins:56Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.