Analog Devices LTC2175CUKG-12#PBF

4-Channel Quad ADC 125Msps 12-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
$ 134.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2175CUKG-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+9.15%

CAD Models

Download Analog Devices LTC2175CUKG-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 134.51
$ 138.414
Stock
130,406
140,976
Authorized Distributors
5
4
Case/Package
QFN
QFN
Number of Pins
52
52
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, SPI
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2175CUKG-12#PBF.

Related Parts

Analog DevicesLTC2261CUJ-12#PBF
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel 40-Pin QFN EP Tube
Analog DevicesLTC2268IUJ-14#PBF
14-bit, 125Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs
Analog DevicesLTC2174IUKG-14#PBF
4-Channel Quad ADC 105Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Texas InstrumentsADS6424IRGCT
Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P24IRGCT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P15IRGCT
Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2175CUKG-12#PBF provided by its distributors.

4-Channel Quad ADC 125Msps 12-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
12-Bit, 125Msps Low Power Quad ADCs
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC52
IC, ADC, 12BIT, 125MSPS, QFN-52; Resolution (Bits):12; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; No. of Pins:52; Operating Temperature Range:0°C to +70°C; DNL±:0.1LSB; INL ±:0.3LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2175CUKG-12-PBF
  • LTC2175CUKG12#PBF
  • LTC2175CUKG12PBF