Texas Instruments ADS6424IRGCT

Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 120.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6424IRGCT.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet72 pages12 years ago
Datasheet71 pages15 years ago
Datasheet71 pages18 years ago
Datasheet7 pages20 years ago

iiiC

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments ADS6424IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 120.47
$ 60.57
Stock
200,973
168,307
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2.2 LSB
2.2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6424IRGCT.

Related Parts

Texas InstrumentsADS6423IRGCT
Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6425IRGCT
Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P24IRGCT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6424IRGCT provided by its distributors.

Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
4-Channel Quad ADC Pipelined 105Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
Converters - Analog to Digital (ADC) Quad 12-bit 105MSPS
4-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQCC64
ADC 3V~3.6V 70.6dB 105Msps 12bit 4-Ch 12 LVDS Serial Diff Pipelined QFN SMD, Adhesive Mount 9mm × 9mm × 880μm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:105MSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.