Analog Devices LTC2051CMS10#PBF

ROHS3Compliant EAR99 LTC2051 Matte Tin (Sn) op amp amplifier circuit 3mm 3mA 500nV 3000kHz
$ 4.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2051CMS10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2051CMS10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesLTC2051HVIMS10#PBF
Op Amp Dual Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 10-Pin MSOP Tube
Analog DevicesLTC2051HVCMS10#PBF
Op Amp Dual Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 10-Pin MSOP Tube
Analog DevicesLTC2051HVIMS8
Dual Zero-Drift Operational Amplifier | IC OPAMP CHOPPER 2 CIRCUIT 8MSOP
Texas InstrumentsOPA2171AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsTLV2373IDGSR
Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsTLV2373IDGSG4
550-uA/Channel 3-MHz IO Op Amp with Shutdown 10-VSSOP -40 to 125
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsOPA2345EA/2K5
Op Amp Dual Precision Preamplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Texas InstrumentsTLV4113MDGQREP
Op Amp Dual High Output Current Amplifier R-R O/P 6V 10-Pin HVSSOP EP T/R
Analog DevicesADA4177-2ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP Tube
Analog DevicesADA4177-2ARMZ-R7
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices LTC2051CMS10#PBF provided by its distributors.

ROHS3Compliant EAR99 LTC2051 Matte Tin (Sn) op amp amplifier circuit 3mm 3mA 500nV 3000kHz
Op Amp Dual Auto Zero/Chopper R-R O/P 11V 10-Pin MSOP Tube
Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO10
IC,LTC2051CMS10#PBF,PRECISION DUAL OP AMP SINGLE/DUAL-SUPPLY
IC, SM, OP AMP, ZERO-DRIFT DUAL; Op Amp Type:Zero Drift; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:2V/µs; Supply Voltage Range:2.7V to ± 5.5V; Amplifier Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:2051; Gain Bandwidth:3MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:0.003mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Slew Rate:2V/µs; Supply Voltage + Nom:3.5V; Supply Voltage Max:5.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2051CMS10-PBF
  • LTC2051CMS10PBF