Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2171AIDGK

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2171AIDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet33 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments OPA2171AIDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.523
$ 1.28
$ 1.28
Stock
650,372
694,250
694,250
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMP7702MM/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP7702MMX/NOPB
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin VSSOP T/R / IC OPAMP GP 2.5MHZ RRO 8VSSOP
Texas InstrumentsLMV772MM/NOPB
ROHS3Compliant EAR99 LMV772 Tape & Reel (TR) op amp buffer circuit 3mm 0.0001muA 1mV 3500kHz
STMicroelectronicsTSV6392AIST
TSV6392A Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Analog DevicesADA4522-1ARMZ
0.003% Rail-to-Rail 4.5V ±27.5V 55V 6.5MHz Zero-Drift Op Amp MSOP-8 SMD 3.2mm × 3.2mm × 950μm
Analog DevicesADA4522-1ARMZ-R7
Op Amp Single Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2171AIDGK provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP Tube
Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
Texas Instruments Precision operational amplifier, dual channel, MSOPencapsulation, double/Single power supply, surface mount, 8Pin
OP AMP, RRO, DUAL, 36VIN, 3MHZ, 8MSOP; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: -; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: 2.7V à 36V, ± 1.35V à ± 18V; Type de boîtier d'amplificateur: M
Op Amp, Rro, Dual, 36Vin, 3Mhz, 8Msop; No. Of Amplifiers:2 Amplifier; Bandwidth:-; Slew Rate:1.5V/Μs; Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2171AIDGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2171AIDGK .