Analog Devices ADA4177-2ARMZ

Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP Tube
$ 3.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4177-2ARMZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet25 pages11 years ago

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
+4.61%

CAD Models

Download Analog Devices ADA4177-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.576
$ 3.31
$ 3.31
Stock
241,915
196,629
196,629
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
128 dB
128 dB
128 dB
Min Supply Voltage
5 V
-
-
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4177-2ARMZ.

Related Parts

Texas InstrumentsOPA2171AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV772MM/NOPB
ROHS3Compliant EAR99 LMV772 Tape & Reel (TR) op amp buffer circuit 3mm 0.0001muA 1mV 3500kHz
Texas InstrumentsLMV772MMX/NOPB
Op Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R / IC OPAMP GP 3.5MHZ RRO 8VSSOP
Analog DevicesADA4522-1ARMZ
ROHS3Compliant e3 ADA4522 Matte Tin (Sn) op amp amplifier circuit 3mm 50pA 1.5muV 2700kHz
Analog DevicesADA4522-1ARMZ-R7
ROHS3Compliant e3 ADA4522 Matte Tin (Sn) op amp amplifier circuit 3mm 0.002muA 1.5muV 2700kHz
Analog DevicesADA4522-1ARMZ-RL
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices ADA4177-2ARMZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin MSOP Tube
ROHS3Compliant e3 ADA4177 Matte Tin (Sn) op amp amplifier circuit 3.2mm 300pA 5V 3500kHz
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8
Op-Amp, 3.5Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:3.5Mhz; Supply Voltage Range:± 2.5V To ± 18V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4177-2ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated