Texas Instruments TLV2373IDGSR

Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2373IDGSR.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+364%

CAD Models

Download Texas Instruments TLV2373IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.349
$ 1.531
Stock
322,467
340,799
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2373IDGSR.

Related Parts

Texas InstrumentsTLV2372IDGKR
Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2372IDGK
Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2372IDGKG4
Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
Analog DevicesADA4522-1ARMZ
0.003% Rail-to-Rail 4.5V ±27.5V 55V 6.5MHz Zero-Drift Op Amp MSOP-8 SMD 3.2mm × 3.2mm × 950μm

Descriptions

Descriptions of Texas Instruments TLV2373IDGSR provided by its distributors.

Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO10
Dual 2.1V/us 3MHz Rail-to-rail input, rail-to-rail output 4.5mV VSSOP-10-0.5mm Operational Amplifier ROHS
OP Amp Dual GP R-R I/O ±8V/16V 10-Pin VSSOP T/R
MSOP-10 Operational Amplifier ROHS
750μA (x2 Ch) 2.1V/μs 39nV/rtHz 3MHz Shutdown Rail-to-Rail 16mA 2-Ch 2-Pin ±8V, 16V 2mV 1pA General Purpose VSSOP-10 SMD, Adhesive Mount 3mm × 3mm × 1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:16V; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.