Analog Devices LTC2050HVIS5#TRPBF

High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2050HVIS5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-3.75%

CAD Models

Download Analog Devices LTC2050HVIS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.16
$ 2.73
Stock
1,379,443
324,513
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2050HVIS5#TRPBF.

Related Parts

Analog DevicesLTC2050IS5#TRMPBF
SP Amp Zero Drift Amplifier Single R-R O/P 6V 5-Pin TSOT-23 T/R
Texas InstrumentsOPA171AIDBVT
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA171AIDBVR
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2371MDBVREP
Enhanced product, single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -55 to 125
STMicroelectronicsTSX711AILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesLT1784IS5#TRPBF
LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23
Texas InstrumentsLMP2021MF/NOPB
Zero Drift, Low Noise, EMI Hardened Single Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMP2021MFX/NOPB
Zero Drift, Low Noise, EMI Hardened Single Amplifier 5-SOT-23 -40 to 125
5V Ultra Low Noise, Zero Drift Rail-to-Rail Precision Op Amp
Analog DevicesAD8638ARJZ-REEL
Operational Amplifier, 1 Func, 23uV Offset-Max, CMOS, PDSO5
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices LTC2050HVIS5#TRPBF provided by its distributors.

High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 5-Pin TSOT-23 T/R
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5
Ic,Operational Amplifier,Single,Cmos,Tsop,5Pin,Plastic
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2050HVIS5#TRPBF.
  • LTC2050HVIS5-TRPBF
  • LTC2050HVIS5/#TRPBF
  • LTC2050HVIS5/TRPBF
  • LTC2050HVIS5TRPBF