Texas Instruments OPA171AIDBVT

Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA171AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.41%

CAD Models

Download Texas Instruments OPA171AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.628
$ 0.628
Stock
863,708
607,480
607,480
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.5 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
3 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
250 µV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA337NA/3K
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSX711AILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA314AIDBVR
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2471IDBVR
Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSV6391AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
STMicroelectronicsTSV6391ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA171AIDBVT provided by its distributors.

Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Operational amplifier, 36V, SOT-23-5 package, Texas Instruments
Texas Instruments Operational Amplifier, single channel, SOT-23encapsulation, Single power supply, 5Pin
Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA171AIDBVT .
  • OPA171AIDBVT.