Texas Instruments OPA171AIDBVR

Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA171AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+13.25%

CAD Models

Download Texas Instruments OPA171AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 0.628
$ 0.628
Stock
1,434,546
677,762
677,762
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.5 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
3 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
250 µV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsOPA337NA/3K
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSX711AILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA314AIDBVR
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2471CDBVR
Single, 6-V, 2.8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
STMicroelectronicsTSV6391AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
STMicroelectronicsTSV6391ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA171AIDBVR provided by its distributors.

Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
IC OPAMP GP 3MHZ RRO SOT23-5 / Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA171 Tape & Reel (TR) op amp buffer circuit 2.9mm 8pA 250muV 3000kHz
Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, PDSO5
475μA 1.5V/μs 25nV/rtHz@ 36V 3MHz 126dB shutdown Rail to Rail 35mA 1 1 4.5V ±18V,36V 250μV 8pA General Purpose SOT-23-5 SMD mount,glue mount 1.45mm(height)
OP-AMP, 3MHZ, 1.5V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:3MHz; Slew Rate:1.5V/µs; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA171AIDBVR .
  • OPA171AIDBVR.