Analog Devices LTC1968CMS8#TRPBF

RMS-DC CONVERTER, 0.1%, 15MHZ, 0.0024A; Available until stocks are exhausted
$ 8.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1968CMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Augswan

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+72.42%

CAD Models

Download Analog Devices LTC1968CMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.792
$ 8.141
$ 8.141
Stock
234,383
228,588
228,588
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1968CMS8#TRPBF.

Related Parts

MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
DC/DC Adjustable Charge Pump Voltage Converter, 2V to 5.5V in, 1.5V to 5.5V/150 mA out, MSOP-8

Descriptions

Descriptions of Analog Devices LTC1968CMS8#TRPBF provided by its distributors.

RMS-DC CONVERTER, 0.1%, 15MHZ, 0.0024A; Available until stocks are exhausted
Tape & Reel (TR) Matte Tin (Sn) Not Qualified Surface Mount rms dc converter 5.5V 3mm 2.3mA 0C
RMS to DC Converter 1.05V 2400uA 8-Pin MSOP T/R
Precision Wide Bandwidth, RMS-to-DC Converter
Sc-Ac Measurement Prec. Upower Rms To Dc Converter
RMS to DC Converter, 1 Func, CMOS, PDSO8
5V 2.3mA MSOP-8 RMS-to-DC Converters ROHS
2.3mA 5V 5V MSOP-8 , 3mm*3mm*860¦Ìm
Prec Wide B&width, RMS-to-DC C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1968CMS8-TRPBF
  • LTC1968CMS8TRPBF