Analog Devices LTC1844ES5-SD#TRMPBF

LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R
$ 2.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1844ES5-SD#TRMPBF.

Upverter

Datasheet12 pages20 years ago

Analog Devices

Augswan

Farnell

Linear Technology

Inventory History

3 month trend:
-34.20%

CAD Models

Download Analog Devices LTC1844ES5-SD#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.495
$ 3.3
Stock
571,456
24,117
Authorized Distributors
6
1
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
-
Output Type
Adjustable
-
Number of Regulators
1
1
Output Voltage
1.25 V
6 V
Output Current
150 mA
150 mA
Dropout Voltage
135 mV
135 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Case/Package
TSOT
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1844ES5-SD#TRMPBF.

Related Parts

Analog DevicesADP160AUJZ-3.0-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-3.3-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-2.8-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTPS78233DDCR
PMIC - Voltage regulator - Linear positive fixed 1 output 150mA SOT-23-THIN Vo=3.3V
Texas InstrumentsTPS78227DDCR
LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT-23 T/R / IC REG LDO 2.7V 0.15A 5SOT

Descriptions

Descriptions of Analog Devices LTC1844ES5-SD#TRMPBF provided by its distributors.

LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R
LTC1844 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 6.5V 2.9mm 150mA -40C~125C
LDO REG, UP, LN, 150MA, TSOT23-5; Output Type: Adjustable; Input Voltage Min: 1.6V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 6V; Output Current: 150mA; Dropout Voltage Vdo: 135mV; LDO Regulator Case Style: TSOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1.75%; Base Number: 1844; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.15A; Output Voltage: 6V; Output Voltage Adjustable Range: 1.25V to 6V; Output Voltage Max: 6V; Output Voltage Min: 1.25V; Primary Input Voltage: 6.5V; Supply Voltage Min: 1.75V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Adjustable Positive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1844ES5-SDTRMPBF
  • LTC1844ES5SD#TRMPBF
  • LTC1844ES5SDTRMPBF