Analog Devices LTC1799IS5#TRPBF

Silicon Oscillator - 0.001MHz to 33MHz CMOS/Squarewave 5-Pin TSOT-23 T/R
$ 3.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1799IS5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

Linear Technology

Inventory History

3 month trend:
+32.48%

CAD Models

Download Analog Devices LTC1799IS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.665
$ 2.96
$ 2.96
Stock
265,720
245,817
245,817
Authorized Distributors
6
6
6
Frequency
33 MHz
-
-
Frequency Stability
-
-
-
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1799IS5#TRPBF.

Related Parts

Analog DevicesLTC6905HS5-80#TRMPBF
FIXED FREQUENCY SOT-23 OSCILLATOR CMOS Output Clock Oscillator, 80MHz Nom
Analog DevicesLTC6905IS5-133#TRMPBF
OSCILLATOR, 133MHZ, 5.5V, SSOT-23; Available until stocks are exhausted
Analog DevicesLTC6905CS5-100#TRMPBF
Silicon Oscillator 100MHz/ 50MHz/ 25MHz CMOS Automotive 5-Pin TSOT-23 Tape and Reel

Descriptions

Descriptions of Analog Devices LTC1799IS5#TRPBF provided by its distributors.

Silicon Oscillator - 0.001MHz to 33MHz CMOS/Squarewave 5-Pin TSOT-23 T/R
1kHz to 33MHz Resistor Set SOT-23 Oscillator
CMOS 2.7V 5.5V 2.4mA 5pF 1KHz~33MHz SOT-23-5,TSOT-23-5 2.9mm*900¦Ìm
SC-Timing, 1kHz to 30MHz precision oscillator
OSCILLATOR, 33MHZ, 5.5V, TSOT-23;
33MHz SOT-23-5 Timers / Clock Oscillators ROHS
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1799IS5-TRPBF
  • LTC1799IS5TRPBF