What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC6905CS5-100#TRMPBF

Silicon Oscillator 100MHz/ 50MHz/ 25MHz CMOS Automotive 5-Pin TSOT-23 Tape and Reel
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6905CS5-100#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+32.92%

CAD Models

Download Analog Devices LTC6905CS5-100#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.11
Stock
107,505
101,635
Authorized Distributors
6
6
Frequency
100 MHz
100 MHz
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6905CS5-100#TRMPBF.

Related Parts

Analog DevicesLTC6905HS5-80#TRMPBF
FIXED FREQUENCY SOT-23 OSCILLATOR CMOS Output Clock Oscillator, 80MHz Nom
Analog DevicesLTC6905IS5-133#TRMPBF
OSCILLATOR, 133MHZ, 5.5V, SSOT-23; Available until stocks are exhausted
Analog DevicesLTC6905IS5-100#TRMPBF
OSCILLATOR, 100MHZ, 5.5V, TSOT-23; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices LTC6905CS5-100#TRMPBF provided by its distributors.

Silicon Oscillator 100MHz/ 50MHz/ 25MHz CMOS Automotive 5-Pin TSOT-23 Tape and Reel
Fixed Frequency SOT-23 Oscillator
Oscillator, 100Mhz, 5.5V, Sot-23-5 Rohs Compliant: Yes |Analog Devices, Inc. LTC6905CS5-100#TRMPBF
100MHz TSOT-23-5 Timers / Clock Oscillators ROHS
CRYSTAL OSCILLATOR CLOCK 100 MHz CMOS OUTPUT
IC OSC SILICON 100MHZ TSOT23-5
PLL Frequency Synthesizer, CMOS, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6905CS5-100-TRMPBF