What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC6905IS5-133#TRMPBF

OSCILLATOR, 133MHZ, 5.5V, SSOT-23; Available until stocks are exhausted
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6905IS5-133#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6905IS5-133#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 2.41
Stock
125,207
154,492
Authorized Distributors
5
5
Frequency
133 MHz
133 MHz
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6905IS5-133#TRMPBF.

Related Parts

Analog DevicesLTC6905CS5-100#TRMPBF
Silicon Oscillator 100MHz/ 50MHz/ 25MHz CMOS Automotive 5-Pin TSOT-23 Tape and Reel
Analog DevicesLTC6905CS5-100#TRPBF
Silicon Oscillator 25MHz/ 50MHz/ 100MHz- CMOS 5-Pin TSOT-23 T/R
Analog DevicesLTC6905CS5-80#TRPBF
FIXED FREQUENCY SOT-23 OSCILLATOR CMOS Output Clock Oscillator, 80MHz Nom

Descriptions

Descriptions of Analog Devices LTC6905IS5-133#TRMPBF provided by its distributors.

OSCILLATOR, 133MHZ, 5.5V, SSOT-23; Available until stocks are exhausted
Silicon Oscillator 133MHz/ 66.7MHz/ 33.3MHz- CMOS Automotive 5-Pin TSOT-23 T/R / IC OSC SILICON 133MHZ TSOT23-5
Fixed Frequency SOT-23 Oscillator
Oscillator, 133Mhz, 5.5V, Ssot-23 Rohs Compliant: Yes |Analog Devices, Inc. LTC6905IS5-133#TRMPBF
Surface Mount SOT-23-5Thin TSOT-23-5 Active EAR99 programmable oscillator 2.9mm 133MHz 10mA 1 (Unlimited)
133MHz TSOT-23-5 Timers / Clock Oscillators ROHS
CMOS Output Clock Oscillator, 100MHz Nom
IC OSC SILICON 133MHZ TSOT23-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6905IS5-133-TRMPBF
  • LTC6905IS5-133TRMPBF