Analog Devices LTC1740IG#PBF

IC ADC 14BIT PIPELINED 36SSOP / 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 36-SSOP
$ 37.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1740IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-54.90%

CAD Models

Download Analog Devices LTC1740IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.645
$ 34.14
Stock
68,107
145,841
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Bits
14
14
Sampling Rate
6 Msps
6 Msps
Polarity
-
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1740IG#PBF.

Related Parts

Analog DevicesLTC1740CG#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36
Analog DevicesAD7863ARSZ-10
IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP
Analog DevicesAD7899ARSZ-2
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
Analog DevicesMAX125CCAX+D
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO36
Texas InstrumentsADC12H034CIMSAX/NOPB
ADC Single SAR 12-bit+Sign Serial 24-Pin SSOP T/R
Cirrus LogicWM8253SCDS/V
IC AFE 16BIT 1CH 6MSPS 20SSOP / SINGLE CHANNEL 16-BIT CIS/CCD AFE WITH 4-BIT WIDE OUTPUT
Analog DevicesAD7476AYKSZ-500RL7
12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Analog DevicesAD7899ARSZ-3REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS803E
12-Bit, 5-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC1740IG#PBF provided by its distributors.

IC ADC 14BIT PIPELINED 36SSOP / 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 36-SSOP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36
1-Channel Single ADC Pipelined 6Msps 14-bit Parallel 36-Pin SSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated