Analog Devices LTC1659IS8#PBF

D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
$ 10.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1659IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

iiiC

Inventory History

3 month trend:
+20.89%

CAD Models

Download Analog Devices LTC1659IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.915
$ 9.73
Stock
158,290
207,756
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
Serial
SPI
Integral Nonlinearity (INL)
5.5 LSB
5.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP4901-E/SN
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesDAC8512FSZ-REEL7
DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R / IC DAC 12BIT SRL LP 5V 8SOIC
Analog DevicesMAX5544CSA+T
Digital to Analog Converters - DAC Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
Analog DevicesMAX518ACSA+T
Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX5541ESA+T
MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter- SOIC-8
Analog DevicesMAX5541CSA+T
MAX5541 Series 1 Channel 5.25V 16-Bit SPI Surface Mount D/A Converter - SOIC-8

Descriptions

Descriptions of Analog Devices LTC1659IS8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
12-Bit Rail-to-Rail Micropower DAC in MSOP Package
DA CONVERTER, 12BIT, NSOIC; Available until stocks are exhausted
Da Converter, 12Bit, Nsoic; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins; Input Channel Type:Serial; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices, Inc. LTC1659IS8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1659IS8-PBF