Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8512FSZ-REEL7

Dac 1-CH R-2R 12-BIT 8-PIN SOIC N T/r / IC Dac 12 Bit Srl Lp 5V 8SOIC
$ 17.287

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8512FSZ-REEL7.

Newark

Datasheet20 pages29 years ago

HQonline

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.86%

CAD Models

Download Analog Devices DAC8512FSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.287
$ 17.91
$ 17.91
Stock
222,585
541,611
541,611
Authorized Distributors
4
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
16 µs
16 µs
16 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesMAX5541ESA+T
MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter- SOIC-8
Analog DevicesMAX5541CSA+T
MAX5541 Series 1 Channel 5.25V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
Analog DevicesMAX5544CSA+T
Digital to Analog Converters - DAC Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
Analog DevicesLTC1659IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
MicrochipMCP4901-E/SN
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesMAX518ACSA+T
Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs

Descriptions

Descriptions of Analog Devices DAC8512FSZ-REEL7 provided by its distributors.

DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R / IC DAC 12BIT SRL LP 5V 8SOIC
16us 5V ±0.75LSB 12 Bits SOIC-8 Digital to Analog Converters (DAC) ROHS
5V 12bit 12 DSP, SPI 5V R-2R DAC, SOIC-8 SMD, 1.5mm H
DA CONVERTER, 12BIT, SOIC; Available until stocks are exhausted
8-SOIC (0.154 3.90mm Width) Voltage - Buffered R-2R DAC8512 digital to analog converter 5.25V 16mus (Typ) 125ksps 2LSB
Analog to digital conversion chip ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8512FSZREEL7