Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5541CSA+T

MAX5541 Series 1 Channel 5.25V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
$ 15.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5541CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
-13.22%

CAD Models

Download Analog Devices MAX5541CSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX5541ESA+T
MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter- SOIC-8
Analog DevicesDAC8512FSZ-REEL7
DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R / IC DAC 12BIT SRL LP 5V 8SOIC
Analog DevicesMAX5544CSA+T
Low-Cost, +5V, Serial-Input, Voltage-Output, 14-Bit DAC
MicrochipMCP4901-E/SN
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesMAX518ACSA+T
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8
Analog DevicesLTC1659IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8

Descriptions

Descriptions of Analog Devices MAX5541CSA+T provided by its distributors.

MAX5541 Series 1 Channel 5.25V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
Low-Cost, +5V, Serial-Input, Voltage-Output, 16-Bit DAC
5V 16-Bit 1-Ch 16-SPI 5V R-2R SOIC-8 SMD, Adhesive Mount, 5mm L × 1.5mm H
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
D/A Converter, 16Bit, Nsoic-8; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5541CSA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated