Analog Devices LTC1658CS8#PBF

Digital to Analog Converter 1-Channel 14-bit 8-Pin SOIC N
$ 10.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1658CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
-1.09%

CAD Models

Download Analog Devices LTC1658CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.87
$ 12.935
Stock
208,170
267,644
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Bits
14
14
Sampling Rate
-
-
Polarity
-
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipTC1321EOA
DAC 1-CH Current Steering 10-bit 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesLTC1452IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
Analog DevicesLTC1659CS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
Texas InstrumentsTLV5618AID
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85
Analog DevicesLTC1453IS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
MicrochipMCP4822-E/SN
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Analog Devices LTC1658CS8#PBF provided by its distributors.

Digital to Analog Converter 1-Channel 14-bit 8-Pin SOIC N
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 4weeks ago) Digital to Analog Converter 0C 270muA 8LSB 12mus
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:12µs; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1658CS8#PBF .
  • LTC1658CS8-PBF
  • LTC1658CS8PBF